345-086-541-588

Heilind Number:EDA345-086-541-588
Manufacturer:EDAC
Manufacturer Number:345-086-541-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-086-541-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-086-541-588

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector in a sleek Green hue. Designed for optimal power transmission, it boasts a 3A amperage and durable construction with UL 94V-0 Thermoplastic Polyester housing. Featuring two rows of copper alloy contacts spaced at 0.1in pitch and 0.2in row spacing, it offers a total of 86 positions for seamless connectivity. Its straight mount orientation and wide operating temperature range from -40 to 105°C make it suitable for various applications, ensuring reliability in diverse environments. Upgrade your setup with this essential connector for efficient and secure board-to-board connections.