345-086-541-802

Heilind Number:EDA345-086-541-802
Manufacturer:EDAC
Manufacturer Number:345-086-541-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-086-541-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-086-541-802

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a vibrant green color, it offers a sleek and efficient solution for your electronic assembly needs. With an amperage of 3 A and durable UL 94V-0 Thermoplastic Polyester housing material, reliability is guaranteed. The connector boasts 86 positions across two rows, ensuring ample connectivity options. Crafted from copper alloy, the contacts are both conductive and long-lasting. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your connectivity game with this essential component.