345-086-541-803

Heilind Number:EDA345-086-541-803
Manufacturer:EDAC
Manufacturer Number:345-086-541-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-086-541-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-086-541-803

Detailed Description

Enhance your PCB connectivity with this high-performance green card edge connector. Featuring a robust housing made of UL 94V-0 thermoplastic polyester, it ensures durability and safety in any application. With two rows of 86 copper alloy contacts, this connector offers reliable power and signal transmission. The .1-inch pitch and .2-inch row spacing allow for efficient PCB layout. Designed for straight mount orientation, it provides easy installation. Operating seamlessly in a wide temperature range from -40 to 105°C, it guarantees optimal performance even in harsh environments. Upgrade your electronic projects with this essential component.