345-086-541-808

Heilind Number:EDA345-086-541-808
Manufacturer:EDAC
Manufacturer Number:345-086-541-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-086-541-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-086-541-808

Detailed Description

Enhance connectivity within your electronic setups with this high-quality Board To Board PCB Connector. Featuring a vibrant green hue, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance in various environments. With two rows of 86 positions and a pitch of .1 inches, it allows for seamless integration on your PCBs. Crafted from copper alloy, the contact material guarantees optimal conductivity while the straight mount orientation facilitates easy installation. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Perfect for professionals and DIY enthusiasts alike, it's a must-have component for any electronics project.