345-086-541-812

Heilind Number:EDA345-086-541-812
Manufacturer:EDAC
Manufacturer Number:345-086-541-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-086-541-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-086-541-812

Detailed Description

Enhance your electronic connections with our Board To Board PCB Connector. Featuring a vibrant green hue, this connector boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester for reliable performance. With two rows, it offers ample connectivity with 86 positions and a pitch of .1 inches. The contact material, Copper Alloy, ensures optimal conductivity. Its straight mount orientation and compact design make it ideal for various PCB applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees outstanding functionality and longevity. Upgrade your setup with this essential component.