345-086-542-288

Heilind Number:EDA345-086-542-288
Manufacturer:EDAC
Manufacturer Number:345-086-542-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-086-542-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-086-542-288

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, this durable connector features a straight mount orientation, making it ideal for a wide range of applications. With a total of 86 positions distributed across 2 rows, it offers ample connectivity options for your circuit board. The housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring both reliability and safety. Copper alloy contacts guarantee efficient signal transmission, while an amperage rating of 3A provides ample power handling capability. With a pitch of .1 inch and row spacing of .2 inch, precise and secure connections are easily achieved. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for use in various environments. Upgrade your electronic assemblies with this essential component.