345-086-542-512

Heilind Number:EDA345-086-542-512
Manufacturer:EDAC
Manufacturer Number:345-086-542-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-086-542-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-086-542-512

Detailed Description

Enhance your circuit board connections with this high-performance board-to-board PCB connector. Designed with precision and durability in mind, it features 86 positions for seamless and efficient data transmission. The green housing, made of UL 94V-0 Thermoplastic Polyester, ensures both safety and reliability. With a pitch of .1 inch and row spacing of .2 inch, it offers easy installation and optimal space utilization. The straight mount orientation allows for convenient assembly, while the copper alloy contact material guarantees excellent conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.