345-086-542-802

Heilind Number:EDA345-086-542-802
Manufacturer:EDAC
Manufacturer Number:345-086-542-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-086-542-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-086-542-802

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing material in a vibrant green hue, it ensures reliable operation even in demanding environments. The copper alloy contact material guarantees efficient power transmission, with a 3A amperage capacity. With two rows and a total of 86 positions, this connector offers ample space for seamless interconnection. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Its .1-inch pitch and .2-inch row spacing, along with a straight mount orientation, make installation easy and convenient. Upgrade your connectivity solutions with this essential component.