345-086-542-803

Heilind Number:EDA345-086-542-803
Manufacturer:EDAC
Manufacturer Number:345-086-542-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-086-542-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-086-542-803

Detailed Description

Enhance your PCB connectivity with our high-quality 86-position board-to-board card edge connector. Designed for seamless integration, this connector features a durable UL 94V-0 thermoplastic polyester housing and reliable copper alloy contacts, ensuring optimal performance. With a pitch of .1 inch and two rows for easy installation, it offers efficient data transfer. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Trust in this green-colored connector for all your electronic projects.