345-086-542-804

Heilind Number:EDA345-086-542-804
Manufacturer:EDAC
Manufacturer Number:345-086-542-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-086-542-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-086-542-804

Detailed Description

Enhance your electronic connections with this high-quality Board to Board PCB Connector, designed for seamless integration in your circuit setup. Featuring a vibrant Green color, it not only offers a reliable 3A amperage but also ensures optimal performance with its UL 94V-0 Thermoplastic Polyester housing material. With two rows and a total of 86 positions, this connector allows for efficient data transmission between PCBs. The Copper Alloy contact material guarantees durability, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.