345-086-542-807

Heilind Number:EDA345-086-542-807
Manufacturer:EDAC
Manufacturer Number:345-086-542-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-086-542-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-086-542-807

Detailed Description

Enhance connectivity in your electronic devices with our Green Board to Board PCB Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliability in every connection. With two rows and 86 positions, it offers ample space for seamless PCB integration. The .1-inch pitch and .2-inch row spacing allow for efficient signal transmission. Operating in temperatures ranging from -40 to 105 °C, it is suitable for a variety of environments. Trust in this connector for secure and efficient card edge connections in your PCB assemblies.