345-086-542-808

Heilind Number:EDA345-086-542-808
Manufacturer:EDAC
Manufacturer Number:345-086-542-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-086-542-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-086-542-808

Detailed Description

Enhance your circuit board connections with our high-performance Board To Board PCB Connector. Designed with precision and durability in mind, this connector features 86 positions in a dual-row layout, ensuring seamless and efficient data transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees safety and reliability, even in demanding environments. Crafted with Copper Alloy contacts, it offers optimal conductivity for uninterrupted signal flow. With a pitch of .1 inches and a row spacing of .2 inches, this connector allows for precise alignment and secure attachment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Trust in our connector to deliver exceptional performance and connectivity for your PCB projects.