345-086-542-812

Heilind Number:EDA345-086-542-812
Manufacturer:EDAC
Manufacturer Number:345-086-542-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-086-542-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-086-542-812

Detailed Description

Enhance your electronic connections with our Green Board To Board PCB Connector, featuring a robust housing made of UL 94V-0 Thermoplastic Polyester for reliable performance. With two rows of 86 copper alloy contacts, this connector ensures efficient power delivery at a low 3 A amperage. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Upgrade your PCB connectivity with this essential component.