345-086-542-858

Heilind Number:EDA345-086-542-858
Manufacturer:EDAC
Manufacturer Number:345-086-542-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-086-542-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-086-542-858

Detailed Description

Enhance connectivity within your electronic devices with this dual-row Board To Board PCB Connector, designed for seamless integration on green PCBs. Featuring a robust housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in demanding environments. Its two rows of 86 copper alloy contacts, with a pitch of .1 inches and row spacing of .2 inches, facilitate efficient data transfer. Engineered for straight mount orientation, it offers easy installation on your PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal functionality. Whether you're assembling a new device or upgrading an existing one, this component is a vital addition to your toolkit.