345-086-544-502

Heilind Number:EDA345-086-544-502
Manufacturer:EDAC
Manufacturer Number:345-086-544-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-086-544-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-086-544-502

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board Card Edge Connector. Designed for optimal performance, this connector features 86 positions across 2 rows, ensuring seamless data transfer. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliability in any application. The green color adds a touch of distinction, while the straight mount orientation and .1-inch pitch make installation a breeze. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is perfect for demanding environments. Upgrade your connectivity solutions with this essential component.