345-086-544-512

Heilind Number:EDA345-086-544-512
Manufacturer:EDAC
Manufacturer Number:345-086-544-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-086-544-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-086-544-512

Detailed Description

Enhance connectivity with this versatile Board to Board PCB Connector, designed for seamless integration in electronic applications. Featuring a vibrant Green color, this connector boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance. With two rows and 86 positions, it offers ample connectivity options for your PCB assembly. The copper alloy contact material guarantees efficient signal transmission, while the .1 inch pitch and .2 inch row spacing allow for precise connection. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. The straight mount orientation simplifies installation, making it a convenient choice for various projects in need of secure and efficient board-to-board connectivity. Trust in this high-quality connector to meet your electronic design needs with ease.