345-086-544-802

Heilind Number:EDA345-086-544-802
Manufacturer:EDAC
Manufacturer Number:345-086-544-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-086-544-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-086-544-802

Detailed Description

Enhance your board-to-board connections with our dual-row Card Edge Connector, featuring a total of 86 positions for seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it guarantees reliable performance even in harsh environments. With a compact pitch of .1 inches and a row spacing of .2 inches, it offers efficient signal transmission. Operating between -40 to 105°C, it ensures stability in varying temperatures. Its straight mount orientation simplifies installation, making it a versatile choice for your PCB assembly needs. Elevate your connectivity solutions with this high-quality connector.