345-086-555-208

Heilind Number:EDA345-086-555-208
Manufacturer:EDAC
Manufacturer Number:345-086-555-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-086-555-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-086-555-208

Detailed Description

Enhance your connectivity with this meticulously crafted green board-to-board PCB connector. Designed for optimal performance, it features a sturdy housing made from UL 94V-0 thermoplastic polyester, ensuring durability and safety. With two rows of copper alloy contacts offering a total of 86 positions, this connector facilitates seamless data transmission. The .1-inch pitch and .2-inch row spacing enable precise alignment, while its straight mount orientation allows for easy installation. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Trust in this high-quality connector to meet your connectivity needs with reliability and precision.