345-086-555-258

Heilind Number:EDA345-086-555-258
Manufacturer:EDAC
Manufacturer Number:345-086-555-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-086-555-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-086-555-258

Detailed Description

Enhance your circuit board connections with our high-performance Board To Board PCB Connector. Featuring a sleek green design, this connector is meticulously engineered for reliable power transmission, with a 3A amperage capacity. Constructed with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and longevity in any application. With two rows and 86 positions, it offers ample connectivity options, while a .1-inch pitch and .2-inch row spacing guarantee precise alignment. Designed for straight mount orientation, it's easy to install in your PCB setup. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for any professional electronics project. Elevate your connectivity game with this essential component.