345-086-555-502

Heilind Number:EDA345-086-555-502
Manufacturer:EDAC
Manufacturer Number:345-086-555-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-086-555-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-086-555-502

Detailed Description

Enhance your PCB connections with our high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, this connector boasts a total of 86 positions spread across two rows, ensuring ample connectivity for your devices. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, precise and secure mating is assured. The contact material, Copper Alloy, further enhances conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40°C to 105°C, this connector is a dependable choice for a wide range of applications. Elevate your connectivity solutions with this essential component.