345-086-555-588

Heilind Number:EDA345-086-555-588
Manufacturer:EDAC
Manufacturer Number:345-086-555-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-086-555-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-086-555-588

Detailed Description

Upgrade your electronic connections with this high-quality Board To Board PCB Connector in a vibrant Green hue. With a 3A amperage and durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures reliable performance in any application. Featuring two rows of 86 copper alloy contact positions, it provides secure and efficient connectivity for your PCBs. The .1-inch pitch and .2-inch row spacing allow for seamless integration, while the straight mount orientation simplifies installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a versatile and essential component for your electronic projects.