345-086-555-802

Heilind Number:EDA345-086-555-802
Manufacturer:EDAC
Manufacturer Number:345-086-555-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-086-555-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-086-555-802

Detailed Description

Upgrade your PCB connections with our durable and efficient Board To Board PCB Connector. Designed for seamless integration, this connector boasts a vibrant green color and features 86 positions, ensuring ample connectivity options. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure mating. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees reliable performance even in challenging environments, while the copper alloy contact material ensures optimal conductivity. With a straight mount orientation and operating temperature range of -40 to 105°C, it is versatile and dependable for a wide range of applications. Elevate your PCB design with this high-quality connector.