345-086-555-804

Heilind Number:EDA345-086-555-804
Manufacturer:EDAC
Manufacturer Number:345-086-555-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-086-555-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-086-555-804

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connectors. Designed for seamless integration, these connectors feature two rows of 86 positions for efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in even the most demanding environments, while the Copper Alloy contacts guarantee optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating smoothly at temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of applications. Choose our straight mount orientation for simple installation. Elevate your electronic designs with our premium quality connectors.