345-086-555-807

Heilind Number:EDA345-086-555-807
Manufacturer:EDAC
Manufacturer Number:345-086-555-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-086-555-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-086-555-807

Detailed Description

Enhance your connectivity with this cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features a dual-row layout with 86 positions, offering ample room for secure connections. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in any setting. Copper Alloy contacts guarantee reliable conductivity, while a .1-inch pitch and .2-inch row spacing optimize signal transmission. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is versatile and efficient for a wide range of applications. Upgrade your PCB setup with this essential component.