345-086-555-812

Heilind Number:EDA345-086-555-812
Manufacturer:EDAC
Manufacturer Number:345-086-555-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-086-555-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-086-555-812

Detailed Description

Enhance connectivity within your electronic devices with our dual-row Card Edge Connector. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, this connector ensures reliable power transmission with a steady amperage of 3 A. With 86 positions and a compact pitch of .1 inches, it offers seamless integration on your PCBs. The straight mount orientation and robust construction make it ideal for industrial applications, while its wide operating temperature range of -40 to 105 °C guarantees consistent performance in diverse environments. Upgrade your connectivity solutions with this essential component.