345-086-555-858

Heilind Number:EDA345-086-555-858
Manufacturer:EDAC
Manufacturer Number:345-086-555-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-086-555-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-086-555-858

Detailed Description

Enhance your PCB connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a green color for easy identification, it offers a pitch of .1 inches and accommodates 86 positions across two rows. Crafted with precision, the contacts are made of robust Copper Alloy, guaranteeing secure and efficient connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of environments. Whether you're a professional or a DIY enthusiast, this connector is a must-have for your electronic projects. Trust in its straight mount orientation and .2-inch row spacing for hassle-free installation, and experience seamless data transfer like never before. Elevate your PCB connections with this essential component, and unlock a world of possibilities in your designs.