345-086-556-212

Heilind Number:EDA345-086-556-212
Manufacturer:EDAC
Manufacturer Number:345-086-556-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-086-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-086-556-212

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connectors. Designed for seamless integration, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a 3 A amperage, they ensure efficient power transfer, while the copper alloy contact material guarantees reliable signal transmission. The 86-position, dual-row design offers ample connectivity options, with a .1-inch pitch and .2-inch row spacing for precision alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in various industries. Trust in their straight mount orientation for easy installation and secure connections, making them a essential component for your next project. Elevate your PCB assembly with our top-of-the-line Board To Board PCB Connectors.