345-086-556-288

Heilind Number:EDA345-086-556-288
Manufacturer:EDAC
Manufacturer Number:345-086-556-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-086-556-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-086-556-288

Detailed Description

Enhance connectivity within your electronic devices with this high-quality board-to-board PCB connector. Featuring a sleek design with two rows and 86 positions, it ensures seamless communication pathways. The durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts guarantee reliable performance in any environment. With a pitch of .1 inch and row spacing of .2 inches, precise and efficient connections are easily achieved. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C makes it suitable for various applications. Upgrade your connectivity solutions with this essential component.