345-086-556-502

Heilind Number:EDA345-086-556-502
Manufacturer:EDAC
Manufacturer Number:345-086-556-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-086-556-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-086-556-502

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation even in demanding environments. The green-colored connector with 86 positions, arranged in 2 rows at a pitch of .1 inches, offers seamless integration onto your PCBs. Crafted with copper alloy contacts, it guarantees efficient signal transmission with a current rating of 3A. Suitable for various applications, this straight-mount connector operates flawlessly at temperatures ranging from -40 to 105°C. Upgrade your PCB designs with this essential component for optimal performance and connectivity.