345-086-556-512

Heilind Number:EDA345-086-556-512
Manufacturer:EDAC
Manufacturer Number:345-086-556-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-086-556-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-086-556-512

Detailed Description

Enhance your connectivity solutions with this high-performance Board To Board PCB Connector. Designed with precision and durability in mind, this connector features 86 positions across 2 rows, ensuring seamless and efficient signal transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees safety and reliability in any application. Crafted with copper alloy contacts, it offers optimal conductivity and longevity. With a pitch of .1 inches and row spacing of .2 inches, it allows for easy and secure PCB mounting. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Upgrade your electronic systems with this essential component, ensuring seamless data transfer and performance.