345-086-556-578

Heilind Number:EDA345-086-556-578
Manufacturer:EDAC
Manufacturer Number:345-086-556-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-086-556-578
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-086-556-578

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for precision and durability, it features 86 positions with a pitch of .1 inches, ensuring seamless signal transmission. The contact material, made of Copper Alloy, guarantees reliable conductivity, while the UL 94V-0 Thermoplastic Polyester housing provides robust protection. With a straight mount orientation and two rows for efficient organization, it's perfect for various PCB assembly applications. Operating flawlessly even in extreme temperatures ranging from -40 to 105°C, this green connector is a must-have for any electronics project. Upgrade your setup today and experience seamless connectivity like never before.