345-086-556-802

Heilind Number:EDA345-086-556-802
Manufacturer:EDAC
Manufacturer Number:345-086-556-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-086-556-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-086-556-802

Detailed Description

Enhance connectivity in your electronic devices with this high-performance green board-to-board PCB connector. Featuring a durable housing made of UL 94V-0 thermoplastic polyester, it ensures reliable operation even in challenging environments. With two rows of 86 copper alloy contacts, this connector offers seamless data transmission with an amperage of 3A. The .1-inch pitch and .2-inch row spacing facilitate efficient PCB mounting, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its quality and precision for all your connectivity needs.