345-086-556-803

Heilind Number:EDA345-086-556-803
Manufacturer:EDAC
Manufacturer Number:345-086-556-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-086-556-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-086-556-803

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Designed for efficient data transmission, it features 86 positions with a .1-inch pitch and 2 rows for seamless integration on your circuit board. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With copper alloy contacts and an amperage of 3A, it guarantees reliable power delivery. Operating in a wide temperature range from -40 to 105°C, it's suitable for various environments. Perfect for professional or DIY projects, this connector ensures secure and stable connections for optimal performance. Elevate your PCB assembly with this essential component.