345-086-556-804

Heilind Number:EDA345-086-556-804
Manufacturer:EDAC
Manufacturer Number:345-086-556-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-086-556-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-086-556-804

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Designed with precision and durability in mind, it features a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in any application. The connector boasts two rows with a pitch of .1 inches and row spacing of .2 inches, providing ample room for seamless integration on your PCB. With 86 positions and straight mount orientation, it offers versatility for various connectivity needs. The copper alloy contact material guarantees optimal conductivity, while its wide operating temperature range of -40 to 105°C ensures stability in diverse environments. Upgrade your PCB connections with this essential component, a must-have in any professional or DIY electronics project.