345-086-556-807

Heilind Number:EDA345-086-556-807
Manufacturer:EDAC
Manufacturer Number:345-086-556-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-086-556-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-086-556-807

Detailed Description

Enhance your electronic connections with this 86-position Board To Board PCB Connector, designed for seamless integration. Its durable housing, crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, ensures reliable performance in a wide operating temperature range from -40 to 105 °C. The straight mount orientation and precise .1" pitch make for easy and secure installation, while the copper alloy contact material guarantees efficient conductivity. With two rows and a row spacing of .2", this connector offers optimal connectivity for your PCB assembly projects. Elevate your setup with this essential connector, a must-have in any tech enthusiast's toolkit.