345-086-556-808

Heilind Number:EDA345-086-556-808
Manufacturer:EDAC
Manufacturer Number:345-086-556-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-086-556-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-086-556-808

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek green hue, it boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester for added safety and reliability. With two rows of copper alloy contacts, each positioned with a pitch of .1 inches and row spacing of .2 inches, it offers seamless and efficient data transfer. Its straight mount orientation and 86 positions make it ideal for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector ensures consistent performance even in harsh environments. Upgrade your setup with this essential component for improved connectivity and functionality.