345-086-556-812

Heilind Number:EDA345-086-556-812
Manufacturer:EDAC
Manufacturer Number:345-086-556-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-086-556-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-086-556-812

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board to Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable power delivery with an amperage of 3A. With a pitch of .1 inch and 2 rows of 86 positions, it offers seamless integration for your PCB assembly. The straight mount orientation and compact design make it ideal for various applications. Operating smoothly in a wide temperature range from -40 to 105°C, this connector guarantees stable performance even in harsh environments. Upgrade your system with this efficient and versatile connectivity solution.