345-086-558-201

Heilind Number:EDA345-086-558-201
Manufacturer:EDAC
Manufacturer Number:345-086-558-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-086-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-086-558-201

Detailed Description

Enhance your PCB connectivity with this high-quality board-to-board card edge connector, designed for seamless integration into your electronic assembly. Featuring a durable housing made of UL 94V-0 thermoplastic polyester, it ensures reliable performance in demanding environments. With a green color finish and a right-angle mount orientation, it offers both functionality and aesthetics. The connector boasts 86 positions, allowing for efficient data transfer between boards. Its copper alloy contact material and a pitch of .1 inch guarantee excellent conductivity. Suitable for a variety of applications, it operates flawlessly within a wide temperature range from -40 to 105°C. Upgrade your circuitry with this essential component for optimal connectivity.