345-086-558-207

Heilind Number:EDA345-086-558-207
Manufacturer:EDAC
Manufacturer Number:345-086-558-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-086-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-086-558-207

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed with durability in mind, this connector features a robust UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in demanding environments. With a pitch of .1 inch and a row spacing of .2 inch, it offers precise and secure connectivity. The copper alloy contact material guarantees efficient signal transmission, while the right-angle mount orientation allows for easy PCB assembly. With 86 positions spread across 2 rows, this connector provides ample connectivity options. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Trust in our connector to deliver seamless performance and longevity to your electronic designs.