345-086-558-212

Heilind Number:EDA345-086-558-212
Manufacturer:EDAC
Manufacturer Number:345-086-558-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-086-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-086-558-212

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Designed for seamless integration, its 86 positions and dual-row configuration ensure reliable signal transmission. The durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts guarantee longevity and stability, even in demanding operating environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connectivity. Its right-angle mount orientation allows for versatile installation options. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Elevate your connectivity solutions with this essential component.