345-086-558-258

Heilind Number:EDA345-086-558-258
Manufacturer:EDAC
Manufacturer Number:345-086-558-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-086-558-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-086-558-258

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for optimal functionality, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek Green hue. The Copper Alloy contact material ensures reliable conductivity, while the Right Angle mount orientation offers convenient installation. With two rows and 86 positions, this connector provides ample connectivity for your PCB assembly needs. Its .1-inch pitch and .2-inch row spacing allow for precise placement, while its 3A amperage rating ensures efficient power transmission. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for various applications. Trust in its quality and performance for seamless integration into your electronic devices.