345-086-558-288

Heilind Number:EDA345-086-558-288
Manufacturer:EDAC
Manufacturer Number:345-086-558-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-086-558-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-086-558-288

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board PCB Connector. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. Its two rows, spaced at 0.2 inches, accommodate 86 positions with precision, allowing for seamless data transmission. The copper alloy contacts guarantee reliable conductivity, even in demanding environments. Designed for optimal functionality, this connector offers a right-angle mount orientation, perfect for space-saving installations. With an operating temperature range of -40 to 105°C, it remains efficient in extreme conditions. Upgrade your electronic assemblies with this essential component, meeting the highest industry standards.