345-086-558-503

Heilind Number:EDA345-086-558-503
Manufacturer:EDAC
Manufacturer Number:345-086-558-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-086-558-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-086-558-503

Detailed Description

Enhance your PCB connectivity with our high-quality Board to Board Card Edge Connector. Designed for optimal performance, this connector features 86 positions with a 0.1-inch pitch, allowing for seamless integration into your PCB layout. Its durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts ensure reliable and secure connections. With a right-angle mount orientation and two rows for efficient space utilization, it's perfect for compact designs. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for industrial applications. Upgrade your PCB assembly process with this essential component.