345-086-558-504

Heilind Number:EDA345-086-558-504
Manufacturer:EDAC
Manufacturer Number:345-086-558-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-086-558-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-086-558-504

Detailed Description

Enhance connectivity in your electronic devices with our high-performance Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable power transmission with an amperage of 3A. Its two rows of 86 copper alloy contacts provide seamless data transfer, while the right-angle mount orientation offers versatile installation options. With a pitch of .1in and row spacing of .2in, it guarantees precise connections on your PCB. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications, making it a must-have component for your projects.