345-086-558-512

Heilind Number:EDA345-086-558-512
Manufacturer:EDAC
Manufacturer Number:345-086-558-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-086-558-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-086-558-512

Detailed Description

Enhance connectivity with our dual-row Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring 86 positions with a .1-inch pitch and .2-inch row spacing, this connector ensures precise and reliable signal transfer. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees both safety and performance. The right-angle mount orientation offers flexibility in PCB layout, while the wide operating temperature range of -40 to 105°C ensures suitability for various environments. Elevate your electronic designs with this essential component.