345-086-558-588

Heilind Number:EDA345-086-558-588
Manufacturer:EDAC
Manufacturer Number:345-086-558-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-086-558-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-086-558-588

Detailed Description

Elevate your PCB connectivity with this robust Board-to-Board Card Edge Connector. Designed for high-performance applications, it ensures seamless power transmission with an amperage of 3 A. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees both durability and safety. Featuring two rows of 86 copper alloy contacts, spaced at a pitch of .1 in and .2 in row spacing, it offers reliable and efficient signal transmission. Its right-angle mount orientation allows for space-saving installation, while an operating temperature range of -40 to 105 °C ensures optimal functionality in diverse environments. Upgrade your electronics with this essential component for seamless connectivity.