345-086-558-802

Heilind Number:EDA345-086-558-802
Manufacturer:EDAC
Manufacturer Number:345-086-558-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-086-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-086-558-802

Detailed Description

Enhance your PCB connectivity with this robust Green Board To Board PCB Connector. Designed for high-performance applications, it boasts an amperage of 3 A and features durable UL 94V-0 Thermoplastic Polyester housing. With two rows and 86 positions, it ensures efficient signal transmission. The Copper Alloy contacts guarantee reliable conductivity, while the .1-inch pitch and .2-inch row spacing offer seamless integration. Its Right Angle mount orientation allows for flexible installation, even in tight spaces. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your electronic assembly needs. Elevate your connectivity game with this essential component.