345-086-558-803

Heilind Number:EDA345-086-558-803
Manufacturer:EDAC
Manufacturer Number:345-086-558-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-086-558-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-086-558-803

Detailed Description

Enhance your electronic connections with this efficient and durable green board-to-board PCB connector. Designed for optimal performance, it features a 3A amperage and 86 positions across two rows, ensuring seamless connectivity. The UL 94V-0 thermoplastic polyester housing material guarantees safety and reliability, while the copper alloy contact material offers excellent conductivity. With a .1-inch pitch and .2-inch row spacing, it allows for precise alignment on your PCB. Its right-angle mount orientation further enhances versatility, while its wide operating temperature range from -40 to 105°C ensures stability in various environments. Trust in this high-quality connector for seamless and dependable electronic connections.