345-086-558-804

Heilind Number:EDA345-086-558-804
Manufacturer:EDAC
Manufacturer Number:345-086-558-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-086-558-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-086-558-804

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Designed for seamless integration on your PCB, it features a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts. With a right angle mount orientation and a compact .1-inch pitch, it offers efficient space utilization on your board. The two-row design with a total of 86 positions allows for versatile connections, while the .2-inch row spacing ensures easy access. Operating flawlessly in a wide temperature range from -40 to 105 °C, it guarantees stable performance in various environments. Upgrade your system's connectivity with this essential component.