345-086-558-807

Heilind Number:EDA345-086-558-807
Manufacturer:EDAC
Manufacturer Number:345-086-558-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-086-558-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-086-558-807

Detailed Description

Enhance your PCB connectivity with this versatile Board To Board Connector, designed for seamless integration in your electronic projects. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With two rows of 86 positions each, it offers ample room for secure connections. The copper alloy contact material guarantees reliable and efficient performance, while the right-angle mount orientation allows for convenient installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your setup with this essential component, a perfect choice for professionals and DIY enthusiasts alike.